Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current | 120mA |
| DC Resistance (DCR) | 3.88R |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 80MHz |
| Series | ND |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |