Sign in to ask questions about the Panasonic LR03AD/2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LR03AD/2P technical specifications.
| Battery Chemistry | ALKALINE |
| Battery Type | PRIMARY |
| Depth | 10.5mm |
| Length | 43.3mm |
| Number of Cells | 1 |
| Weight | 11.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR03AD/2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
