
Primary battery 1.5 V LR03/AAA 500 ST, LR03AD/B POWERLINE, Panasonic
Checking distributor stock and pricing after the page loads.
| Voltage | 1.5 |
| IEC | LR03 |
| USA Code | AAA |
| Dimensions ø x L | 10.5 x 44.5 mm |
| Material | Alkaline/manganese |
| Length | 44.5 |
| Diameter | 10.5 |
| Type IEC/USA | LR03/AAA |
| RoHS | Compliant |
