Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 2 PACK PRICE PER BAT
Checking distributor stock and pricing after the page loads.
| Chemistry/Technology | Alkaline |
| Diameter | 10.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.5V |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS | Not Compliant |