Panasonic LR03XWA/B24 technical specifications.
| Chemistry/Technology | Alkaline |
| Diameter | 10.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Output Voltage | 1.5V |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LR03XWA/B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
