Primary battery 1.5 V LR6/AA, LR06AD/B POWERLINE, Panasonic
Panasonic LR06AD/BPowerline technical specifications.
| Diameter | 14.5mm |
| Length | 50.5mm |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR06AD/BPowerline to view detailed technical specifications.
No datasheet is available for this part.