Consumer Battery & Photo Battery INDUSTRIAL ALK D 12/BOX PRICE PER BAT
Checking distributor stock and pricing after the page loads.
| Chemistry/Technology | Alkaline |
| Diameter | 34.19mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Output Voltage | 1.5V |
| Package Quantity | 72 |
| RoHS | Not Compliant |