Panasonic LR6AD/4P technical specifications.
| Battery Chemistry | ALKALINE |
| Battery Type | PRIMARY |
| Depth | 14.5mm |
| Length | 49.2mm |
| Number of Cells | 1 |
| Weight | 23.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR6AD/4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
