Panasonic LR6XWA/B2 technical specifications.
| Chemistry/Technology | Alkaline |
| Diameter | 14.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.5V |
| Package Quantity | 420 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LR6XWA/B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.