
Consumer Battery & Photo Battery INDUSTRIAL ALK AA 24/BOX PRICE PER BAT
Checking distributor stock and pricing after the page loads.
| Chemistry/Technology | Alkaline |
| Diameter | 14.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Output Voltage | 1.5V |
| Package Quantity | 144 |
| RoHS | Not Compliant |