
SENSOR RETROREFLECTIVE PNP CABLE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Series | LS |
| Termination | Cable |
| RoHS | Compliant |
