DIGITAL LASER AMP CONN TYPE PNP
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Current | 50mA |
| Output Type | PNP - Open Collector |
| Packaging | Bulk |
| Series | LS |
| RoHS | Compliant |