Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
LS-H21F-A
Datasheet
Panasonic
LS-H21F-A
Volume Production
SENSOR REFLECTIVE 250MM HEAD FOC
SENSOR REFLECTIVE 250MM HEAD FOC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Ratings
IP40
Sensing Distance
250mm
Series
LS
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account