Panasonic LSDG0112 technical specifications.
| Height | 1.25inch |
| Length | 5inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LSDG0112 to view detailed technical specifications.
No datasheet is available for this part.