LDO Regulator Pos 1.25V to 28.5V 3A 3-Pin(3+Tab) TO-220 LDO Regulator Pos 1.25V to 28.5V 3A 3-Pin(3+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Packaging | Bulk |
| Width | 0inch |
| RoHS | Not Compliant |