Sign in to ask questions about the Panasonic LT4H-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LT4H-AC24V technical specifications.
| Display Type | LCD |
| Mount | Socketable, DIN Rail, Flush |
| Output Type | RELAY |
| Ratings | IP66 |
| Series | LT4H |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
