Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LT4H8-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Depth | 48mm |
| Display Type | Digital |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, DIN Rail, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Series | LT4H |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 70.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H8-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
