Panasonic LT4HW-AC240V technical specifications.
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LT4H-W |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4HW-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
