Digital Timer - LT4H; DIN48; IP66; Backlight; Multi-Range; Multi-Mode; 0.01s-
Checking distributor stock and pricing after the page loads.
| Display Type | Digital |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LT4H-W |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |