Sign in to ask questions about the Panasonic LT4HWT-AC240VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LT4HWT-AC240VS technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Series | LT4H-W |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4HWT-AC240VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
