
27-inch (68 cm) color CRT picture tube with slot mask, CR-23 neck/socket interface, and 6.3 V heater. Used in multiple Panasonic 27-inch consumer televisions (e.g., CT-27G7DF, CT-27D12DUF, CT-2707DF) and other compatible chassis. Community CRT test data lists CR-23 socket pinout and typical tester settings; Panasonic service documentation references this tube in receiver feature and parts lists.
Panasonic M68LGL061X technical specifications.
| Diagonal size | 68cm |
| Diagonal size | 27in |
| Mask type | Slot |
| Socket standard | CR-23 |
| Heater voltage | 6.3V |
| Color | Yes |
| Direct heater | No |
| Typical anode voltage in application (TV) | 29.25 ±1.25kV |
Download the complete datasheet for Panasonic M68LGL061X to view detailed technical specifications.
No datasheet is available for this part.