
Motor, 90mm, 90W, 3 Phase, 200/220/230V, Sealed Connector
Panasonic M9MZ90GK4YGA technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Current Rating | 620mA |
| Depth | 90mm |
| Frequency | 50Hz |
| Length | 155.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Sealed |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| RPM | 1675RPM |
| Speed | 1250RPM |
| Termination | Connector |
| Weight | 7.2lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M9MZ90GK4YGA to view detailed technical specifications.
No datasheet is available for this part.
