
DIODE VARIABLE CAP 30V SS-MINI
Panasonic MA2S30400L technical specifications.
| Capacitance | 27.3pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1R |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.