
DIODE VARIABLE CAP 34V SS-MINI
Panasonic MA2S37400L technical specifications.
| Capacitance | 47.4pF |
| Package/Case | SC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
No datasheet is available for this part.
