Sign in to ask questions about the Panasonic MA3G655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3G655 technical specifications.
| Average Rectified Current | 20A |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3G655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
