The Panasonic MA3Z79200L is a surface mount general purpose rectifier with a maximum reverse voltage of 30V and an average rectified current of 100mA. It features a capacitance of 20pF and a reverse recovery time of 2ns. The device is packaged in a SC package and is lead free. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Panasonic MA3Z79200L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 20pF |
| Package/Case | SC |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 2ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3Z79200L to view detailed technical specifications.
No datasheet is available for this part.