Diode Schott 30V 100MA S-mini 3P
Panasonic MA3Z792D0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 20pF |
| Package/Case | SC |
| Current Rating | 70mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 2ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3Z792D0L to view detailed technical specifications.
No datasheet is available for this part.