The MAZ2560 is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features a unidirectional polarity and is packaged in the DO-41 axial package. The diode element material is silicon and the diode type is a zener diode. The MAZ2560 is suitable for use in a variety of applications requiring a reliable and high-performance zener diode.
Panasonic MAZ2560 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MAZ2560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.