
DIODE ZENER ARRAY 6.8V SSMINI5
Panasonic MAZM068HGL technical specifications.
| Package/Case | SOT-665 |
| Impedance | 30R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.
