Diode Zener Dual 8.2V SSSMINI-3
Panasonic MAZW082HGL technical specifications.
| Package/Case | SOT-723 |
| Impedance | 30R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.