The MBMC1E2AZB is a 2-pole ball bearing with a current rating of 1.5A and an operating supply voltage of 240V. It has a package size of 200 and dimensions of 155mm in length, 90mm in width, and 90mm in depth. This bearing is part of the MBM series from Panasonic.
Panasonic MBMC1E2AZB technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Current Rating | 1.5A |
| Depth | 90mm |
| Length | 155mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | MBM |
| Width | 90mm |
| RoHS | Not Compliant |
No datasheet is available for this part.