Brushless Rev. AC Motor; 30 W Power; 0.095 Nm Torq.; Panel Mounting; 200 ? 240
Panasonic MBMC3A2AXB technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Current Rating | 600mA |
| Depth | 80mm |
| Length | 95mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | MBM |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.