The MBMC5A2AXB is a 2-pole ball bearing with a current rating of 700mA and an operating supply voltage of 240V. It has a package case size of 200 and dimensions of 80mm depth, 101mm length, and 80mm width. The bearing is part of the MBM series.
Panasonic MBMC5A2AXB technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Current Rating | 700mA |
| Depth | 80mm |
| Length | 101mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | MBM |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.