This ball bearing has a 2-pole design with a current rating of 1.1A and operates at 240V. It is packaged in a 200mm case. The bearing measures 155mm in length and 90mm in width and depth.
Panasonic MBMC9A2AZB technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Current Rating | 1.1A |
| Depth | 90mm |
| Length | 155mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | MBM |
| Width | 90mm |
| RoHS | Not Compliant |
No datasheet is available for this part.