The MCDLT35SF is a high-performance MINAS A6S series multifunction AC servo driver. It supports pulse, analog, and full-closed control methods with integrated safety functions. It features a 3.2 kHz frequency response and is designed for swifter, smarter, and easier operation in compact industrial applications.
Checking distributor stock and pricing after the page loads.
| Frequency Response | 3.2kHz |
| Input Voltage (Main Circuit) | Single/3-phase 200 to 240V |
| Encoder Feedback | 23 (8388608 resolution)bit |
| Control Method | Position, Velocity, Torque, and Full-closed control |
| Mass | 1.6kg |
| Dimensions (W x H x D) | 65 x 150 x 170mm |
| RoHS | Compliant with EU RoHS Directive 2011/65/EU and 2015/863/EU |