The MF40MD-I is a three-phase M-frame AC servo motor driver belonging to the high-performance MINAS series. It is designed for industrial automation tasks requiring high-precision motion control, featuring intelligent signal processing and integrated feedback loops.
Panasonic MF40MD-I technical specifications.
| Voltage Input | 200-230V AC |
| Phase | 3-Phase |
| Control Method | Intelligence (I-Type) Motion Control |
| Frame Size | M-Frame |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MF40MD-I to view detailed technical specifications.
No datasheet is available for this part.