The MHMD042G1S is a high-inertia AC servo motor from the Panasonic MINAS A5 family. It features a rated output of 400W, a 20-bit incremental encoder (1,048,576 resolution), and is designed for 200V power supplies. The motor includes a key-way shaft with a center tap and is built with an IP65 protection rating, excluding the rotating shaft and leadwire ends. It is designed for high-precision motion control applications requiring stable performance under varying load conditions.
Checking distributor stock and pricing after the page loads.
Panasonic MHMD042G1S technical specifications.
| Rated Output | 400W |
| Voltage Specifications | 200V |
| Rated Torque | 1.3N⋅m |
| Momentary Max. peak torque | 3.8N⋅m |
| Rated Rotational Speed | 3000r/min |
| Max. Rotational Speed | 5000r/min |
| Encoder Type | 20-bit Incremental |
| Inertia of rotor | 0.67x10-4 kg⋅m² |
| Protection Class | IP65 |
| RoHS | Compliant (EU 2011/65/EU and 2015/863/EU) |