
The Panasonic MN1381SSU is a simple reset/power-on reset IC that monitors a single voltage. It features a totem-pole output and an active high reset signal. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. It operates over a temperature range of -20°C to 70°C. The reset timeout is 15 microseconds. The IC is available in cut tape packaging.
Sign in to ask questions about the Panasonic MN1381SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN1381SSU technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 15us |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1381SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
