
The Panasonic MN1381SUU is a simple reset/power-on reset IC with a single voltage monitoring channel. It features a totem-pole output and an active high reset signal. The device is packaged in a TO-226-3 package and is suitable for through-hole mounting. It operates over a temperature range of -20°C to 70°C and is available in cut tape packaging.
Sign in to ask questions about the Panasonic MN1381SUU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN1381SUU technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 15us |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1381SUU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.