The MSMD011G1S is a 100W low inertia AC servo motor from the MINAS A5 family. It operates at 100VAC with a rated rotational speed of 3000 r/min. It features a 20-bit incremental encoder, wire lead configuration, and is rated for IP65 protection (excluding the rotating shaft portion). This motor is designed for industrial automation applications requiring high dynamic response and precision control. It is currently designated as a discontinued product line by the manufacturer.
Checking distributor stock and pricing after the page loads.
| Voltage Specifications | 100V |
| Rated Output | 100W |
| Rated Rotational Speed | 3000r/min |
| Max. Rotational Speed | 5000r/min |
| Rated Torque | 0.32N⋅m |
| Momentary Max Peak Torque | 0.95N⋅m |
| Rated Current | 1.6A rms |
| Rotary Encoder specifications | 20-bit Incrementalbit |
| Protection Class | 65IP |
| Inertia of Rotor | 0.051x10^-4 kg⋅m² |
| RoHS | Compliant (Directives 2011/65/EU and 2015/863/EU) |
| Safety Standards | CE, CSA, cULus, TUV, UL |