The MSMD042G1S is a high-performance AC brushless servo motor part of the Panasonic MINAS A5 family. Designed for industrial automation, it features low rotor inertia for high dynamic response, a 20-bit high-resolution encoder, and an IP65 protection rating. This model includes an oil seal and a keyed shaft but does not include an electromagnetic brake.
Checking distributor stock and pricing after the page loads.
Panasonic MSMD042G1S technical specifications.
| Rated Output | 400W |
| Rated Voltage | 200V |
| Rated Speed | 3000r/min |
| Max Speed | 5000r/min |
| Rated Torque | 1.3N·m |
| Peak Torque | 3.8N·m |
| Encoder Resolution | 20bit |
| Inertia Type | Low Inertia |
| IP Rating | IP65 |
| Brake | Without brake |
| Oil Seal | With oil seal |
| Shaft Type | Key-way, center tap |
| RoHS | Compliant |
| Ce | Certified |
No datasheet is available for this part.