The MSMD082G1S is part of the Panasonic MINAS A5 family of servo motors. It is a low inertia, lead-wire type AC motor featuring a rated output of 750W and a 20-bit incremental encoder resolution. The motor is designed with an IP65 protection rating (excluding the shaft and leadwire end) and is suitable for high-performance automation applications requiring rapid response and precise positioning.
Checking distributor stock and pricing after the page loads.
Panasonic MSMD082G1S technical specifications.
| Voltage Specifications | 200V |
| Rated Output | 750W |
| Rated Torque | 2.4N⋅m |
| Momentary Max. Peak Torque | 7.1N⋅m |
| Rated Rotational Speed | 3000r/min |
| Max. Rotational Speed | 4500r/min |
| Rated Current | 4.0A rms |
| Max. Current | 17.0A 0-p |
| Inertia of Rotor | 0.87x10-4 kg⋅m² |
| Encoder Resolution | 20bit |
| Flange Size | 80mm |
| Mass | 2.3kg |
| RoHS | Compliant (2011/65/EU and 2015/863/EU) |
| Approvals | CE, CSA, cULus, TUV, UL |
| Ip Rating | IP65 |
No datasheet is available for this part.