This optoelectronic component is manufactured by Panasonic and features a clear color with a diameter of 3.2mm and a length of 7.75mm. It has a hardware mount and is packaged in bulk with 20 units per package. The component is compliant with Reach SVHC regulations.
Panasonic N-TC technical specifications.
| Color | Clear |
| Diameter | 3.2mm |
| Length | 7.75mm |
| Mount | Hardware |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | PM4H |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.