Flat/Vertical Type High Power Bifurcated Contact
Panasonic NC2-L2PS technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.