Sign in to ask questions about the Panasonic NC2-L2SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2-L2SS technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2-L2SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.