The NDT456P is a power MOSFET from Panasonic with a package type of SOT-223. It has a continuous drain current rating of 7.5A and a current rating of -7.3A. The device can withstand a drain to source breakdown voltage of -30V and has a drain to source resistance of 35mR. The gate to source voltage is 20V. The MOSFET is lead free and compliant with Reach SVHC. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | -7.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| Width | 0inch |
| RoHS | Not Compliant |