Panasonic NE556N technical specifications.
| Package/Case | PDIP |
| Current Rating | 20A |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NE556N to view detailed technical specifications.
No datasheet is available for this part.