The NF4EB-4M-5V relay from Panasonic features a 4PDT throw configuration and can handle a maximum current rating of 2A. It operates at a maximum voltage rating of 220V DC and has a coil voltage of 5V. The relay is designed for through hole mount and has a maximum operating temperature range of -40°C to 65°C.
Panasonic NF4EB-4M-5V technical specifications.
| Coil Current | 94.34mA |
| Coil Resistance | 53R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 15.5g |
| RoHS | Compliant |
No datasheet is available for this part.