Panasonic NJM2059M technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2059M to view detailed technical specifications.
No datasheet is available for this part.