NJM2060 Series 4 - 18 V 4 V/us 10 Mhz 25 mA Quad Operational Amplifier - Dip-14
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |